
XPD100100K-01 | |
|---|---|
DigiKey Part Number | XPD100100K-01-ND |
Manufacturer | |
Manufacturer Product Number | XPD100100K-01 |
Description | XPORT DIRECT+ DEMONSTRATION KIT, |
Customer Reference | |
Detailed Description | XPort® Direct+™ Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

