



XPCW1003100B | |
|---|---|
DigiKey Part Number | 1829-1002-2-ND - Tape & Reel (TR) 1829-1002-1-ND - Cut Tape (CT) 1829-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCW1003100B |
Description | RF TXRX MODULE WIFI IEEE 802.11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 16.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | GPIO, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.99000 | $50.99 |
| 10 | $44.67800 | $446.78 |
| 25 | $42.49320 | $1,062.33 |
| 100 | $39.50050 | $3,950.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $33.65000 | $8,412.50 |

