
XPC10020MB-01 | |
|---|---|
DigiKey Part Number | XPC10020MB-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPC10020MB-01 |
Description | RF TXRX MODULE SURFACE MOUNT |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | 921kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 256kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

