Similar
Similar

XP3002000-01R | |
|---|---|
DigiKey Part Number | 1829-1006-ND |
Manufacturer | |
Manufacturer Product Number | XP3002000-01R |
Description | IC MOD DSTNI-EX 120MHZ 1.25MB |
Customer Reference | |
Detailed Description | XPort® AR™ Embedded Module DSTni-EX XPort AR 120MHz 1.25MB 4MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | DSTni-EX | |
Co-Processor | XPort AR | |
Speed | 120MHz | |
Flash Size | 4MB | |
RAM Size | 1.25MB | |
Connector Type | RJ45 | |
Size / Dimension | 0.650" L x 1.800" W (16.50mm x 45.70mm) | |
Operating Temperature | -40°C ~ 85°C |



