
SLB882KIT-20P-G | |
|---|---|
DigiKey Part Number | 1829-SLB882KIT-20P-G-ND |
Manufacturer | |
Manufacturer Product Number | SLB882KIT-20P-G |
Description | SLB882 BRANCH OFFICE MANAGER 110 |
Customer Reference | |
Detailed Description | Network Switch 18 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 18 | |
Copper Ports | 10 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 120VAC | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C |

