Similar

PWEV1000-01 | |
|---|---|
DigiKey Part Number | PWEV1000-01-ND |
Manufacturer | |
Manufacturer Product Number | PWEV1000-01 |
Description | EVALUATION BOARD + POWER SUPPLY |
Customer Reference | |
Detailed Description | - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |


