Similar
Similar

PEN100100A-01 | |
|---|---|
DigiKey Part Number | 1829-1047-ND |
Manufacturer | |
Manufacturer Product Number | PEN100100A-01 |
Description | PREMIERWAVE EN WITH INTERNAL ANT |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.412GHz ~ 2.484GHz, 4.9GHz ~ 5.925GHz | |
Applications | General Purpose | |
Sensitivity | -94dBm | |
Power - Output | 17dBm | |
Data Rate (Max) | 65Mbps | |
Features | - |



