
M100G002S | |
|---|---|
DigiKey Part Number | 1829-M100G002S-ND |
Manufacturer | |
Manufacturer Product Number | M100G002S |
Description | M100 SERIES DUAL BAND 3G MODEM F |
Customer Reference | |
Detailed Description | RF Transceiver, Modem EDGE, GPRS, GSM, HSDPA, WCDMA RS-232, USB 3.6Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | EDGE, GPRS, GSM, HSDPA, WCDMA | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -155dBm | |
Power - Output | - | |
Data Rate (Max) | 3.6Mbps | |
Features | - | |
Voltage - Supply | 3V | |
Base Product Number |

