


EVA2100-A | |
|---|---|
DigiKey Part Number | 1829-EVA2100-A-ND |
Manufacturer | |
Manufacturer Product Number | EVA2100-A |
Description | EVAL BOARD GPS SIRFSTARIV |
Customer Reference | |
Detailed Description | A2100-A SiRFstarIV™ GPS 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | GPS | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | A2100-A | |
Note | - | |
Base Product Number |

