Similar

EDSMG04P | |
|---|---|
DigiKey Part Number | 1829-1152-ND |
Manufacturer | |
Manufacturer Product Number | EDSMG04P |
Description | EDS-MD GATEWAY 4-PORT SERIAL |
Customer Reference | |
Detailed Description | Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kpbs |







