Image for E214F00CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E214F00CS

DigiKey Part Number
1829-E214F00CS-ND
Manufacturer
Manufacturer Product Number
E214F00CS
Description
E214 CHINA, INDONESIA, INDIA - L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3G Azure, Cumulocity, DNP3, FTP, Http, Modbus RTU/TCP, MQTT Router AT&T, CE, FCC, NBTC, ISED, PTCRB, SIRIM, Verizon Ethernet, RJ-45, WAN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
Azure, Cumulocity, DNP3, FTP, Http, Modbus RTU/TCP, MQTT
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$170.92500$8,546.25
Manufacturers Standard Package