


430138-513 | |
---|---|
DigiKey Part Number | 926-1165-ND |
Manufacturer | |
Manufacturer Product Number | 430138-513 |
Description | PELTIER MOD HT2,12,F2,3030,TA,W6 |
Customer Reference | |
Detailed Description | Peltier Module 19.5W @ 25°C 2.3 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 19.5W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 2.3 A | |
Voltage - Max | 14.4 V | |
Resistance | 5.76 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed |