
33T0255-10P | |
---|---|
DigiKey Part Number | 240-33T0255-10P-ND |
Manufacturer | |
Manufacturer Product Number | 33T0255-10P |
Description | FERRITE CORE TOROID 2.059UH 33 |
Customer Reference | |
Detailed Description | Parylene 33 Ferrite Core Toroid Type Length Width 0.256" (6.50mm) Diameter 0.158" (4.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 33 | |
Diameter | 0.256" (6.50mm) | |
Inductance Factor (Al) | 2.059 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2700 | |
Core Factor (ΣI/A) mm⁻¹ | 1.61 | |
Effective Length (le) mm | 12.08 | |
Effective Area (Ae) mm² | 7.49 | |
Finish | Parylene | |
Height | 0.158" (4.02mm) | |
Length | - | |
Width | - |