Parylene 28 Ferrite Core Toroid Type Length Width 0.120" (3.05mm) Diameter 0.070" (1.78mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28T0122-00P

DigiKey Part Number
240-2957-ND
Manufacturer
Manufacturer Product Number
28T0122-00P
Description
FERRITE CORE TOROID 172NH 28
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Parylene 28 Ferrite Core Toroid Type Length Width 0.120" (3.05mm) Diameter 0.070" (1.78mm) Height
Datasheet
 Datasheet
EDA/CAD Models
28T0122-00P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
28
Diameter
0.120" (3.05mm)
Inductance Factor (Al)
172 nH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
850
Core Factor (ΣI/A) mm⁻¹
6.207
Effective Length (le) mm
6.938
Effective Area (Ae) mm²
1.118
Effective Magnetic Volume (Ve) mm³
7.755
Finish
Parylene
Height
0.070" (1.78mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
300,000$0.01250$3,750.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.