
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat5 | |
Connector Type | RJ45 Jack | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | 110 Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.67000 | $26.67 |

