Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC098M

DigiKey Part Number
5073-REC098M-ND
Manufacturer
Manufacturer Product Number
REC098M
Description
ADAPTOR KIT DB9M/RJ45 JACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 9 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.03000$25.03
10$21.27200$212.72
25$19.94040$498.51
50$18.98900$949.45
100$18.08320$1,808.32
250$16.95220$4,238.05
500$16.14426$8,072.13
Manufacturers Standard Package