
NBPC24-SDP | |
|---|---|
DigiKey Part Number | 5073-NBPC24-SDP-ND |
Manufacturer | |
Manufacturer Product Number | NBPC24-SDP |
Description | ALUMINUM SIDE PANEL ONLY FOR PC2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Side 21.800" Dia x 7.900" W x 0.080" H (553.72mm x 200.66mm x 2.03mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 21.800" Dia x 7.900" W x 0.080" H (553.72mm x 200.66mm x 2.03mm) | |
Color | Silver | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.18000 | $60.18 |

