LCTWB081316-TQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCTWB081316-TQ

DigiKey Part Number
5073-LCTWB081316-TQ-ND
Manufacturer
Manufacturer Product Number
LCTWB081316-TQ
Description
FIXED BREAK-OVER TORQUE WRENCH W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 13/16" Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
-
Finish
Nickel
End Detail
-
Torque
Fixed, 8.10 in-lbs (0.92Nm)
Features
8.1 in-lbs (0.92Nm) Torque
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$376.34000$376.34
Manufacturers Standard Package