Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSMUAA-MT-05M | |
|---|---|
DigiKey Part Number | 5073-CSMUAA-MT-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAA-MT-05M |
Description | CA USB 2.0 A/A MTL ARMOR 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.36000 | $53.36 |




