
CSMNB9MM-15 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MM-15 |
Description | CABLE DB9M/M MOLDED BLK 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $44.79200 | $447.92 |
| 25 | $41.98840 | $1,049.71 |
| 50 | $39.98600 | $1,999.30 |
| 100 | $38.07950 | $3,807.95 |
| 250 | $36.12500 | $9,031.25 |

