Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0611331M006K

DigiKey Part Number
478-REF0611331M006KCT-ND - Cut Tape (CT)
478-REF0611331M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0611331M006K
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Ripple Current @ High Frequency
455 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
In-Stock: 1,990
Factory Stock: 12,000
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15700$1.57
50$0.11420$5.71
100$0.10030$10.03
500$0.07640$38.20
1,000$0.06881$68.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06369$127.38
4,000$0.05833$233.32
6,000$0.05563$333.78
10,000$0.05261$526.10
14,000$0.05084$711.76
20,000$0.04913$982.60
50,000$0.04541$2,270.50
100,000$0.04314$4,314.00
200,000$0.04126$8,252.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.