
MD015E103MAB | |
|---|---|
DigiKey Part Number | 478-4871-ND |
Manufacturer | |
Manufacturer Product Number | MD015E103MAB |
Description | CAP CER 10000PF 50V Z5U 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.100" W (6.60mm x 2.54mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $3.40300 | $34.03 |
| 50 | $3.03580 | $151.79 |
| 200 | $2.65890 | $531.78 |
| 600 | $2.57760 | $1,546.56 |
| 1,000 | $2.55177 | $2,551.77 |
| 2,600 | $2.45215 | $6,375.59 |

