
12063C244KAT2A | |
|---|---|
DigiKey Part Number | 478-12063C244KAT2ATR-ND - Tape & Reel (TR) 478-12063C244KAT2ACT-ND - Cut Tape (CT) 478-12063C244KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C244KAT2A |
Description | CAP CER 0.24UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C244KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37200 | $3.72 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.25410 | $25.41 |
| 500 | $0.20710 | $103.55 |
| 1,000 | $0.19259 | $192.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18427 | $368.54 |
| 4,000 | $0.17150 | $686.00 |
| 6,000 | $0.16663 | $999.78 |
| 10,000 | $0.16117 | $1,611.70 |
| 14,000 | $0.16041 | $2,245.74 |
| 20,000 | $0.15729 | $3,145.80 |
| 24,000 | $0.15580 | $3,739.20 |
| 48,000 | $0.15081 | $7,238.88 |
| 50,000 | $0.15054 | $7,527.00 |

