
KGM21BCG1H101KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101KT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07480 | $3.74 |
| 100 | $0.06540 | $6.54 |
| 500 | $0.04736 | $23.68 |
| 1,000 | $0.04276 | $42.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03545 | $141.80 |
| 8,000 | $0.03101 | $248.08 |
| 12,000 | $0.03069 | $368.28 |
| 20,000 | $0.03049 | $609.80 |
| 28,000 | $0.02004 | $561.12 |
| 40,000 | $0.01998 | $799.20 |

