
KGM21NR72A103MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A103MTTR-ND - Tape & Reel (TR) 478-KGM21NR72A103MTCT-ND - Cut Tape (CT) 478-KGM21NR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A103MT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03420 | $3.42 |
| 500 | $0.02518 | $12.59 |
| 1,000 | $0.02239 | $22.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01860 | $74.40 |
| 8,000 | $0.01702 | $136.16 |
| 12,000 | $0.01624 | $194.88 |
| 20,000 | $0.01537 | $307.40 |
| 28,000 | $0.01486 | $416.08 |
| 40,000 | $0.01437 | $574.80 |
| 48,000 | $0.01414 | $678.72 |
| 96,000 | $0.01336 | $1,282.56 |
| 100,000 | $0.01331 | $1,331.00 |

