
W2L16C473MAT1S | |
---|---|
DigiKey Part Number | 478-11423-2-ND - Tape & Reel (TR) 478-11423-1-ND - Cut Tape (CT) 478-11423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C473MAT1S |
Description | CAP CER 0.047UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2L16C473MAT1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.85600 | $8.56 |
100 | $0.62140 | $62.14 |
1,000 | $0.49910 | $499.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43470 | $1,738.80 |
8,000 | $0.43222 | $3,457.76 |
12,000 | $0.43093 | $5,171.16 |
20,000 | $0.42946 | $8,589.20 |