NS22-L-L12AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-L-L2DR

DigiKey Part Number
5055-NS22-L-L2DR-ND
Manufacturer
Manufacturer Product Number
NS22-L-L2DR
Description
22mm LED PILOT LAMP
Customer Reference
Detailed Description
LED Panel Indicator Red 110V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
28.50mm Dia
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66
Features
-
In-Stock: 1,990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$18.09600$180.96
20$14.30100$286.02
50$11.87660$593.83
100$11.02600$1,102.60