0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD75R0F

DigiKey Part Number
2019-SG73P1JTTD75R0FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD75R0FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD75R0F
Description
RES 75 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD75R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 8,002
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.05500$0.55
100$0.03010$3.01
1,000$0.02033$20.33
2,500$0.01544$38.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01666$83.30
10,000$0.01588$158.80
15,000$0.01502$225.30
25,000$0.01416$354.00
35,000$0.01373$480.55
50,000$0.01331$665.50
125,000$0.01028$1,285.00
250,000$0.00988$2,470.00
500,000$0.00957$4,785.00
Manufacturers Standard Package