
SG73P1JTTD2201F | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD2201FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2201FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2201F |
Description | RES 2.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2201F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.05500 | $0.55 |
100 | $0.02920 | $2.92 |
1,000 | $0.01940 | $19.40 |
2,500 | $0.01544 | $38.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01666 | $83.30 |
10,000 | $0.01304 | $130.40 |
15,000 | $0.01264 | $189.60 |
25,000 | $0.01225 | $306.25 |
35,000 | $0.01182 | $413.70 |
50,000 | $0.01139 | $569.50 |
125,000 | $0.01028 | $1,285.00 |
250,000 | $0.00988 | $2,470.00 |
500,000 | $0.00957 | $4,785.00 |