
RN73R1JTTD2083F100 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD2083F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2083F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2083F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2083F100 |
Description | RES 208K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 208 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2083F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08100 | $0.81 |
50 | $0.07120 | $3.56 |
100 | $0.06730 | $6.73 |
500 | $0.05910 | $29.55 |
1,000 | $0.05604 | $56.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05352 | $267.60 |
10,000 | $0.05122 | $512.20 |
15,000 | $0.05000 | $750.00 |
25,000 | $0.04858 | $1,214.50 |
35,000 | $0.04772 | $1,670.20 |
50,000 | $0.04686 | $2,343.00 |
125,000 | $0.04491 | $5,613.75 |