
RN73H1JTTD5830B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD5830B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD5830B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD5830B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD5830B25 |
Description | RES 583 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 583 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD5830B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08200 | $0.82 |
50 | $0.07220 | $3.61 |
100 | $0.06830 | $6.83 |
500 | $0.06648 | $33.24 |
1,000 | $0.05982 | $59.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05432 | $271.60 |
10,000 | $0.05199 | $519.90 |
15,000 | $0.05075 | $761.25 |
25,000 | $0.04931 | $1,232.75 |
35,000 | $0.04890 | $1,711.50 |
50,000 | $0.04757 | $2,378.50 |
125,000 | $0.04559 | $5,698.75 |