RN73H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD5231B10

DigiKey Part Number
2019-RN73H1JTTD5231B10TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD5231B10CT-ND - Cut Tape (CT)
2019-RN73H1JTTD5231B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD5231B10
Description
RES 5.23K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD5231B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
In-Stock: 362
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34375$1,718.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.73500$7.35
50$0.56380$28.19
100$0.49940$49.94
Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.73500$7.35
50$0.56380$28.19
100$0.49940$49.94
500$0.36912$184.56
1,000$0.34375$343.75
* All Digi-Reel orders will add a $7.00 reeling fee.