
RN73H1JTTD2002B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2002B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2002B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2002B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2002B25 |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2002B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.11160 | $5.58 |
| 100 | $0.10550 | $10.55 |
| 250 | $0.09524 | $23.81 |
| 500 | $0.08552 | $42.76 |
| 1,000 | $0.08446 | $84.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08255 | $412.75 |
| 10,000 | $0.07359 | $735.90 |
| 15,000 | $0.07018 | $1,052.70 |
| 25,000 | $0.06674 | $1,668.50 |
| 35,000 | $0.06655 | $2,329.25 |
| 50,000 | $0.06636 | $3,318.00 |
| 60,000 | $0.06626 | $3,975.60 |
| 120,000 | $0.06595 | $7,914.00 |

