
RN73H1JTTD15R0F100 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD15R0F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD15R0F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD15R0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD15R0F100 |
Description | RES 15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD15R0F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10300 | $1.03 |
50 | $0.08980 | $4.49 |
100 | $0.08490 | $8.49 |
500 | $0.07462 | $37.31 |
1,000 | $0.07295 | $72.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05846 | $292.30 |
10,000 | $0.05380 | $538.00 |