RN731JTTD2742F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02912
Datasheet

Direct


YAGEO
In Stock: 12,414
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02721
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,991
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.01799
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04634
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07112
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02014
Datasheet

Upgrade


YAGEO
In Stock: 2,973
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04827
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01965
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07436
Datasheet
RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2742F50

DigiKey Part Number
2019-RN731JTTD2742F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2742F50
Description
RES 27.4K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2742F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes