
RK73H2BTTE4021F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTE4021FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE4021FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE4021F |
Description | RES 4.02K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04100 | $0.41 |
100 | $0.02090 | $2.09 |
1,000 | $0.01231 | $12.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.00961 | $38.44 |
8,000 | $0.00762 | $60.96 |
12,000 | $0.00651 | $78.12 |
20,000 | $0.00645 | $129.00 |
28,000 | $0.00536 | $150.08 |
40,000 | $0.00534 | $213.60 |
100,000 | $0.00528 | $528.00 |
200,000 | $0.00524 | $1,048.00 |
400,000 | $0.00520 | $2,080.00 |