
RK73B3ATTE510J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE510JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE510JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE510JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE510J |
Description | RES 51 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE510J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.11400 | $2.85 |
| 50 | $0.09840 | $4.92 |
| 100 | $0.08600 | $8.60 |
| 250 | $0.07352 | $18.38 |
| 500 | $0.06632 | $33.16 |
| 1,000 | $0.06061 | $60.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05247 | $209.88 |
| 8,000 | $0.04961 | $396.88 |
| 12,000 | $0.04821 | $578.52 |
| 20,000 | $0.04670 | $934.00 |
| 28,000 | $0.04583 | $1,283.24 |
| 40,000 | $0.04501 | $1,800.40 |
| 48,000 | $0.04463 | $2,142.24 |
| 96,000 | $0.04336 | $4,162.56 |
| 100,000 | $0.04330 | $4,330.00 |

