
RK73B2ATTD154J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD154JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD154JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD154JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD154J |
Description | RES 150K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02120 | $0.53 |
| 50 | $0.01700 | $0.85 |
| 100 | $0.01390 | $1.39 |
| 250 | $0.01088 | $2.72 |
| 500 | $0.00912 | $4.56 |
| 1,000 | $0.00777 | $7.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00546 | $27.30 |
| 10,000 | $0.00438 | $43.80 |
| 15,000 | $0.00382 | $57.30 |
| 25,000 | $0.00325 | $81.25 |
| 35,000 | $0.00323 | $113.05 |
| 50,000 | $0.00322 | $161.00 |
| 60,000 | $0.00321 | $192.60 |
| 120,000 | $0.00318 | $381.60 |
| 125,000 | $0.00318 | $397.50 |

