12 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD123J

DigiKey Part Number
2019-RK73B2ATTD123JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD123JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD123JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD123J
Description
RES 12K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD123J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,663
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02800$0.28
25$0.02120$0.53
50$0.01700$0.85
100$0.01390$1.39
250$0.01088$2.72
500$0.00912$4.56
1,000$0.00777$7.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00546$27.30
10,000$0.00438$43.80
15,000$0.00435$65.25
25,000$0.00431$107.75
35,000$0.00419$146.65
50,000$0.00402$201.00
60,000$0.00394$236.40
120,000$0.00379$454.80
Manufacturers Standard Package