
HV733ATTE105J | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE105JTR-ND - Tape & Reel (TR) 2019-HV733ATTE105JCT-ND - Cut Tape (CT) 2019-HV733ATTE105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE105J |
Description | RES 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28240 | $7.06 |
| 50 | $0.25280 | $12.64 |
| 100 | $0.22530 | $22.53 |
| 250 | $0.20400 | $51.00 |
| 500 | $0.18980 | $94.90 |
| 1,000 | $0.17850 | $178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16238 | $649.52 |
| 8,000 | $0.15669 | $1,253.52 |
| 12,000 | $0.15392 | $1,847.04 |
| 20,000 | $0.15091 | $3,018.20 |
| 28,000 | $0.14919 | $4,177.32 |
| 40,000 | $0.14756 | $5,902.40 |
| 48,000 | $0.14680 | $7,046.40 |

