2225J4K00122MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.87529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.82297
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.60209
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.57842
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.60209
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.57842
Datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J4K00122MXT

DigiKey Part Number
2225J4K00122MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J4K00122MXT
Description
CAP CER 1200PF 4KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J4K00122MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.38924$1,694.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.