
222523K63P60BQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1556-2-ND - Tape & Reel (TR) 1608-1556-1-ND - Cut Tape (CT) 1608-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K63P60BQTAF9LM |
Description | CAP CER 3.6PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K63P60BQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.25000 | $5.25 |
10 | $3.81300 | $38.13 |
100 | $3.06120 | $306.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.76060 | $1,380.30 |
1,000 | $2.66747 | $2,667.47 |
1,500 | $2.62081 | $3,931.22 |
2,500 | $2.56908 | $6,422.70 |
3,500 | $2.53883 | $8,885.90 |