
222523K60360FQTAF9LM | |
---|---|
DigiKey Part Number | 1608-222523K60360FQTAF9LMTR-ND - Tape & Reel (TR) 1608-222523K60360FQTAF9LMCT-ND - Cut Tape (CT) 1608-222523K60360FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60360FQTAF9LM |
Description | 2225 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $11.45500 | $114.55 |
100 | $10.13670 | $1,013.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.07978 | $4,539.89 |
1,000 | $8.86929 | $8,869.29 |