2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250221MXTSPU

DigiKey Part Number
2211JA250221MXTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250221MXTSPU
Description
CAP CER 220PF 250V X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250221MXTSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.07841$808.81
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.