
5752 | |
---|---|
DigiKey Part Number | 1956-5752-ND |
Manufacturer | |
Manufacturer Product Number | 5752 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 7500 @ 100MHz | |
Size / Dimension | 0.235" Dia (5.97mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $23.89720 | $4,779.44 |