
KXR94-2050-FR | |
---|---|
DigiKey Part Number | 1191-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KXR94-2050-FR |
Description | ACCELEROMETER 2G ANALOG 14DFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 800Hz 14-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 660 | |
Bandwidth | 800Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.25V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (5x5) |