
APT3216CGCK | |
|---|---|
DigiKey Part Number | 754-1136-2-ND - Tape & Reel (TR) 754-1136-1-ND - Cut Tape (CT) 754-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.12640 | $12.64 |
| 500 | $0.10186 | $50.93 |
| 1,000 | $0.09373 | $93.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08680 | $173.60 |
| 4,000 | $0.08090 | $323.60 |
| 6,000 | $0.07787 | $467.22 |
| 10,000 | $0.07445 | $744.50 |
| 14,000 | $0.07240 | $1,013.60 |
| 20,000 | $0.07041 | $1,408.20 |
| 50,000 | $0.06601 | $3,300.50 |
| 100,000 | $0.06326 | $6,326.00 |










