


APT2012EC | |
|---|---|
DigiKey Part Number | 754-1128-2-ND - Tape & Reel (TR) 754-1128-1-ND - Cut Tape (CT) 754-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012EC |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15500 | $1.55 |
| 100 | $0.10810 | $10.81 |
| 500 | $0.08668 | $43.34 |
| 1,000 | $0.07958 | $79.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07354 | $147.08 |
| 4,000 | $0.06838 | $273.52 |
| 6,000 | $0.06573 | $394.38 |
| 10,000 | $0.06274 | $627.40 |
| 14,000 | $0.06095 | $853.30 |
| 20,000 | $0.05921 | $1,184.20 |
| 50,000 | $0.05535 | $2,767.50 |
| 100,000 | $0.05295 | $5,295.00 |









