
4872 | |
---|---|
DigiKey Part Number | 36-4872TR-ND - Tape & Reel (TR) 36-4872CT-ND - Cut Tape (CT) 36-4872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4872 |
Description | SMT STANDOFF ON T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) 7/32" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.63700 | $6.37 |
25 | $0.57040 | $14.26 |
100 | $0.48420 | $48.42 |
500 | $0.40290 | $201.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.37010 | $370.10 |
3,000 | $0.33870 | $1,016.10 |