
4152 | |
---|---|
DigiKey Part Number | 36-4152-ND |
Manufacturer | |
Manufacturer Product Number | 4152 |
Description | BINDPOST STRIP 6POS 0.5" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Binding Post Strip | |
Terminal Type | Screw Terminal | |
Number of Positions | 6 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 4.000" L x 0.875" W x 0.093" H (101.60mm x 22.20mm x 2.36mm) | |
Material - Board | Glass Epoxy | |
Features | Heavy Duty | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.171" (4.34mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $20.47010 | $2,047.01 |